ebm-papst 3250 J - S-Panther Series Axial Fan, 48 V dc, DC Operation, 270m³/h, 33.6W, 92 x 92 x 38mm
- RS Stock No.:
- 838-4898
- Distrelec Article No.:
- 301-47-634
- Mfr. Part No.:
- 3258J/2H3P
- Brand:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
£45.69
(exc. VAT)
£54.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 15 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £45.69 |
5 - 9 | £42.04 |
10 - 24 | £40.21 |
25 - 49 | £37.47 |
50 + | £32.90 |
*price indicative
- RS Stock No.:
- 838-4898
- Distrelec Article No.:
- 301-47-634
- Mfr. Part No.:
- 3258J/2H3P
- Brand:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 48 V dc | |
AC or DC Operation | DC | |
Height | 92mm | |
Width | 92mm | |
Power Consumption | 33.6W | |
Depth | 38.15mm | |
Dimensions | 92 x 92 x 38mm | |
Air Flow | 270m³/h | |
Noise Level | 64dB | |
Fan Speed | 7450rpm | |
Sensor Type | PWM, Tachometer | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 48 V dc | ||
AC or DC Operation DC | ||
Height 92mm | ||
Width 92mm | ||
Power Consumption 33.6W | ||
Depth 38.15mm | ||
Dimensions 92 x 92 x 38mm | ||
Air Flow 270m³/h | ||
Noise Level 64dB | ||
Fan Speed 7450rpm | ||
Sensor Type PWM, Tachometer | ||
Bearing Type Ball | ||
Related links
- ebm-papst 3250 J - S-Panther Series Axial Fan DC Operation 33.6W 92 x 92 x 38mm
- ebm-papst 3250 J - S-Panther Series Axial Fan DC Operation 35W, 92 x 92 x 38mm
- ebm-papst 3250 J - S-Panther Series Axial Fan DC Operation 35W, 92 x 92 x 38mm
- ebm-papst 3250 J - S-Panther Series Axial Fan DC Operation 24.3W 92 x 92 x 38mm
- ebm-papst 3250 J - S-Panther Series Axial Fan DC Operation 24.3W, 92 x 92 x 38mm
- ebm-papst 3250 J - S-Panther Series Axial Fan DC Operation 7W 92 x 92 x 38mm
- ebm-papst 3250 J - S-Panther Series Axial Fan DC Operation 3.2W 92 x 92 x 38mm
- ebm-papst 3250 J - S-Panther Series Axial Fan DC Operation 7W 92 x 92 x 38mm